This 8-contact modular jack features a female gender and a terminal pitch of 2.04mm. It is designed for through-hole mounting and operates within a temperature range of -40 to 80°C. The jack has a maximum voltage rating of 250VDC or 250VAC and a maximum current rating of 1.3A.
JST MJ-88U-SD315K-T technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Max Current Rating | 1.3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST MJ-88U-SD315K-T to view detailed technical specifications.
No datasheet is available for this part.