Conn Modular Jack F 8 POS 2.04mm Solder ST Thru-Hole 8 Terminal 1 Port Box
JST MJ-88U-SD315K-T(LF)(SN) technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Max Current Rating | 1.3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST MJ-88U-SD315K-T(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.