JST N1.25-M4 technical specifications.
| Color | Red |
| Depth | 6.6mm |
| Length | 18.6mm |
| Mount | Box |
| Packaging | Box |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST N1.25-M4 to view detailed technical specifications.
No datasheet is available for this part.