JST PADP-16V-1-S technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 11mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 18mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | PAD |
| Termination | Crimp |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for JST PADP-16V-1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
