
This crimp contact features a brass material with a tin plating, a male pin contact type, and a 2mm pitch. It is designed for lead-free applications and has a free-hanging mount. The contact is available in a bulk packaging and is part of the PA series. It has 2 positions and 2 rows, with a single contact per position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST PALR-02VF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PALR-02VF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
