JST PALR-03VF technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PALR-03VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
