
3-position, 1-row wire housing receptacle with 2mm pitch, designed for straight cable mounting. Features brass contacts with tin plating, rated for 3A and 250V AC. Operates within a temperature range of -25°C to 85°C. Housing is white, with a natural contact color. Termination is crimp, supporting wire gauges from 22AWG to 28AWG.
JST PAP-03V-S technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 8mm |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | PA |
| Termination | Crimp |
| Width | 5.8mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST PAP-03V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
