
4-position, 2mm pitch wire housing receptacle for cable mounting. Features straight orientation, female socket contacts made of brass with tin plating, and a 250V voltage rating. This natural colored, lead-free component offers crimp termination and a free-hanging mount.
JST PAP-04V-S technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 8mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 10mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | PA |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST PAP-04V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
