
5-position, 1-row female socket header for board-to-board applications. Features a 2mm pitch and straight, free-hanging cable mount orientation. Rated for 250V, this natural colored receptacle utilizes crimp termination and has a compact design with dimensions of 12mm length, 5.8mm width, and 8mm depth. Lead-free construction ensures compliance with environmental standards.
JST PAP-05V-S technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 8mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 12mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | PA |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST PAP-05V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
