
6-position, 2mm pitch wire housing for cable mounting. Features straight orientation and female socket crimp termination. Constructed with brass contacts and tin plating, offering a 250V voltage rating. Housing is natural colored, 14mm in length, 5.8mm in width, and 8mm in depth. Lead-free and suitable for free-hanging applications.
JST PAP-06V-S technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 8mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 14mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | PA |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST PAP-06V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
