JST PAP-11V-S technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 8mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PA |
| Termination | Crimp |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST PAP-11V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
