The PAP-11V-S(P) is an 11-position female socket connector with a 0.079inch pitch and crimp termination. It is designed for free hanging applications and is available in a bulk packaging quantity of 1000 pieces. The connector features a natural color and is part of the PA series. It is suitable for use in general applications.
JST PAP-11V-S(P) technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PAP-11V-S(P) to view detailed technical specifications.
No datasheet is available for this part.