This 16-position female socket crimp contact is designed for use in wire housings and contacts. It features a natural color and a lead-free termination. The contact is 8mm deep and 5.8mm wide, with a length of 34mm. It is available in a bulk packaging and has a straight orientation. The contact is suitable for crimp termination and is part of the PA series from JST.
JST PAP-16V-S technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 8mm |
| Lead Free | Lead Free |
| Length | 34mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PA |
| Termination | Crimp |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST PAP-16V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.