JST PC-1.25 technical specifications.
| Lead Free | Lead Free |
| Packaging | Box |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST PC-1.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.