
10-position, 2-row female receptacle board connector with 2mm pitch. Features brass, tin-plated contacts and a white housing. Rated for 3A and 250V AC, operating between -25°C and 85°C. Designed for crimp termination with wire gauges from 22AWG to 28AWG.
JST PHDR-10VS technical specifications.
| Color | Natural |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 7.3mm |
| Gender | Receptacle |
| Height | 7.3mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | PHD |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST PHDR-10VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
