
12-position, 2-row wire housing with 2mm pitch, straight orientation, and cable mount. Features female socket contacts made of tin-plated bronze, rated for 3A and 250V AC/DC. This white, free-hanging receptacle housing operates between -25°C and 85°C and accepts wire gauges from 22AWG to 28AWG.
JST PHDR-12VS technical specifications.
| Color | Natural |
| Contact Material | Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 7.3mm |
| Gender | Receptacle |
| Height | 7.3mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 13.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | PHD |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST PHDR-12VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
