JST PHDR-12VS(P) technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | PHD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PHDR-12VS(P) to view detailed technical specifications.
No datasheet is available for this part.