JST PHDR-14VS technical specifications.
| Color | Natural |
| Contact Material | Tin |
| Contact Type | Female Socket |
| Height | 7.3mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PHD |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for JST PHDR-14VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
