16-position, 2-row straight wire housing with a 2mm pitch. Features female socket contacts with tin plating and a 3A maximum current rating. Designed for crimp termination, supporting wire gauges from 22AWG to 28AWG. Operating temperature range of -25°C to 85°C with a 250V AC maximum voltage rating. This free-hanging connector has a natural housing color and is lead-free.
JST PHDR-16VS technical specifications.
| Color | Natural |
| Contact Material | Tin |
| Contact Type | Female Socket |
| Depth | 7.3mm |
| Height | 7.3mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PHD |
| Termination | Crimp |
| Width | 5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST PHDR-16VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
