
18-position, 2-row, 2mm pitch wire housing receptacle with straight orientation. Features brass contacts with tin plating, rated for 3A and 250V AC. Designed for crimp termination of 22-28AWG wire. Operates within a temperature range of -25°C to 85°C. Housing is white, natural color, and lead-free.
JST PHDR-18VS technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 7.3mm |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PHD |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST PHDR-18VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
