JST PHDR-32VS technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PHD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PHDR-32VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.