This 10-contact RCP crimp housing has a terminal pitch of 2mm and is designed for use in applications with operating temperatures between -25°C and 85°C. It is rated for a maximum voltage of 100VDC or 100VAC and a maximum current of 2A. The housing is suitable for cable mounting and is terminated using a crimp method.
JST PHR-10-M technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST PHR-10-M to view detailed technical specifications.
No datasheet is available for this part.