The PHR-10-P wire housing from JST features 10 RCP crimp contacts with a 2mm terminal pitch, suitable for cable mounting. It has a maximum operating temperature range of -25°C to 85°C and can handle up to 2A of current. The housing is rated for 100VDC or 100VAC and is designed for crimp termination.
JST PHR-10-P technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST PHR-10-P to view detailed technical specifications.
No datasheet is available for this part.