The PHR-13-BL from JST is a 13-contact RCP crimp cable mount housing with a terminal pitch of 2mm and a maximum operating temperature range of -25°C to 85°C. It is designed for use with crimp termination and is suitable for applications up to 100VDC or 100VAC. The housing is a straight body type with a single row of contacts. It is rated for a maximum current of 2A.
JST PHR-13-BL technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 13 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST PHR-13-BL to view detailed technical specifications.
No datasheet is available for this part.