
16-position, 1-row, 2mm pitch wire housing for straight, cable mount applications. Features female socket crimp termination with brass contacts plated in tin. Rated for 2A maximum current and 100V AC maximum voltage, operating between -25°C and 85°C. Natural colored housing with a white exterior, designed for free hanging mounting.
JST PHR-16 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 6.85mm |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 33.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JST PHR-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
