JST PHR-3-BK technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 3 |
| Pitch | 2mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PHR-3-BK to view detailed technical specifications.
No datasheet is available for this part.