JST PHR-4-FY technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | CRIMP |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | PH |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 800VAC |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST PHR-4-FY to view detailed technical specifications.
No datasheet is available for this part.