The PHR-5-BK is a 5-contact RCP crimp cable mount housing from JST, designed for use in a variety of applications. It features a straight body orientation and a terminal pitch of 2mm. The housing is rated for operation between -25°C and 85°C and has a maximum current rating of 2A. It is designed for use with crimp termination and is keyed for secure connection. The PHR-5-BK is suitable for use in environments with a maximum voltage rating of 100VDC or 100VAC.
JST PHR-5-BK technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| Keyed | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST PHR-5-BK to view detailed technical specifications.
No datasheet is available for this part.