The PHR-6-BL is a 6-contact female crimp wire housing from JST, designed for commercial applications. It features a polyamide insulator with a blue color and a maximum operating temperature of 85 degrees Celsius. The housing is rated for a maximum signal current of 2 amps and can withstand a dielectric withstanding voltage of 800VAC. The PHR-6-BL is a cable mount component, suitable for use in a variety of wire harness and connector applications.
JST PHR-6-BL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | CRIMP |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | PH |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 800VAC |
| Insulator Color | BLUE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST PHR-6-BL to view detailed technical specifications.
No datasheet is available for this part.