This 6-contact crimp female rectangular connector is designed for commercial applications and features a polyamide insulator material. It has a maximum operating temperature range of -25 to 85°C and a dielectric withstanding voltage of 800VAC. The connector is rated for a signal current of 2A and is available in a crimp termination type. It is manufactured by JST and is part of the PH series.
JST PHR-6-Y technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | CRIMP |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | PH |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 800VAC |
| Insulator Color | YELLOW |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST PHR-6-Y to view detailed technical specifications.
No datasheet is available for this part.