The PHR-8-FY is an 8-contact RCP crimp wire housing from JST, designed for cable mounting applications. It features a straight body orientation and a terminal pitch of 2mm. The housing is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It can handle a maximum current rating of 2A and a maximum voltage rating of 100VDC or 100VAC.
JST PHR-8-FY technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST PHR-8-FY to view detailed technical specifications.
No datasheet is available for this part.