JST PNDP-16V-Z(P) technical specifications.
| Color | Beige |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.197inch |
| Series | PND |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PNDP-16V-Z(P) to view detailed technical specifications.
No datasheet is available for this part.