
JST PNIRP-04V-S technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | PNI |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PNIRP-04V-S to view detailed technical specifications.
No datasheet is available for this part.