JST PNIRR-03V technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Mount | Panel |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | PNI |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PNIRR-03V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
