This 3-contact RCP crimp housing is designed for use in applications with a maximum operating temperature of -40 to 105°C and a maximum voltage rating of 250VDC or 250VAC. It features a straight body orientation and a crimp termination method. The housing is rated for a maximum current of 25A. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
JST PS-187-3V technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 25A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST PS-187-3V to view detailed technical specifications.
No datasheet is available for this part.