JST PS-250 technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 30.6mm |
| Number of Contacts | 1 |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for JST PS-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.