JST PS-250-2A-15(N) technical specifications.
| Color | Natural |
| Gender | Receptacle |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Tape and Reel |
| Series | PS |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for JST PS-250-2A-15(N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.