
8-position, 2-row receptacle wire housing for 2mm pitch crimp termination. Features natural colored, free-hanging cable mount design with copper contacts plated in tin. This female socket connector is designed for a 0.079-inch row spacing and is supplied in bulk packaging.
JST PUDP-08V-S technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.079inch |
| Series | PUD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PUDP-08V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.