
The PUDP-16V-S wire housing features 16 female socket contacts with a crimp termination style. It has a natural color and is made with copper contact material, plated with tin. The housing is designed for free hanging applications and is available in bulk packaging. The product is part of the PUD series from JST.
JST PUDP-16V-S technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PUD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PUDP-16V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.