JST R14-8 technical specifications.
| Insulation | Non-Insulated |
| Length | 1.291inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Termination | Flat |
| Thickness | 0.059inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for JST R14-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.