The RA-H501TD-1190(LF)(SN) is a 50-contact HDR ejector header from JST with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through-hole mounting. The header has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 300VDC or 300VAC. It can handle a maximum current of 1A.
JST RA-H501TD-1190(LF)(SN) technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 300VDC|300VAC |
| Height | 27.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST RA-H501TD-1190(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.