JST RA-SC1210(LF)(SN) technical specifications.
| Contact Type | Signal |
| Termination Method | Crimp |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST RA-SC1210(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.