JST RE-L04 technical specifications.
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | RE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST RE-L04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.