JST RX-H201TD-1190(LF)(SN) technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | RX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST RX-H201TD-1190(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.