This 1-row right angle header features a brass contact material and a white housing color. It has a maximum current rating of 5A and a maximum operating temperature of 85°C. The header is designed for through hole mounting and has a packaging style of box. It is rated for 250V AC and has a pitch of 5mm.
JST S02B-DVS-L(LF) technical specifications.
| Contact Material | Brass |
| Depth | 15mm |
| Housing Color | White |
| Length | 12.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST S02B-DVS-L(LF) to view detailed technical specifications.
No datasheet is available for this part.