This 2-position shrouded header features a HDR gender, 5.08mm terminal pitch, and a maximum operating temperature range of -55°C to 105°C. It is designed for through-hole mounting and has a maximum current rating of 15A and a maximum voltage rating of 600VDC/AC. The header is available in a right-angle body orientation and has a height of 10.85mm.
JST S02B-F32SK-GGYR(LF)(AU) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 600VDC|600VAC |
| Height | 10.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST S02B-F32SK-GGYR(LF)(AU) to view detailed technical specifications.
No datasheet is available for this part.