JST S02B-VT(LF)(SN) technical specifications.
| Contact Material | Copper |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 11.88mm |
| Series | VT |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST S02B-VT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.