
This right angle connector features a copper alloy contact material with copper and tin plating. It has a length of 6mm and a depth of 7.8mm, with a housing color of natural. The connector is rated for a maximum current of 2A and a maximum operating temperature of 85°C, with a minimum operating temperature of -25°C. It is packaged in a box and has a termination of solder.
JST S02B-ZESK-2D(LF)(SN) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Depth | 7.8mm |
| Housing Color | Natural |
| Length | 6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 1.5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST S02B-ZESK-2D(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.