JST S02P-XL-HDB(LF)(SN) technical specifications.
| Contact Plating | Copper, Tin, Lead |
| Current Rating | 10A |
| Height | 15.3mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 2 |
| Pitch | 5mm |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for JST S02P-XL-HDB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.