JST S04B-JWPS-KKS-XR (LF)(SN) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 4mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST S04B-JWPS-KKS-XR (LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.